342-056-540-203

Heilind Number:EDA342-056-540-203
Manufacturer:EDAC
Manufacturer Number:342-056-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for streamlined integration and seamless performance. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable functionality, with a 3A amperage capacity ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it provides optimal signal transfer and stability. Boasting 56 positions for versatile connectivity, it's perfect for a wide range of electronic devices. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in any environment. Elevate your PCB assembly with this essential component.