342-056-540-208

Heilind Number:EDA342-056-540-208
Manufacturer:EDAC
Manufacturer Number:342-056-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at a 3 A amperage. The precise .1-inch pitch and .2-inch row spacing, along with 56 positions, guarantee secure and efficient board-to-board connections. Suitable for straight mounting orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.