342-056-540-212

Heilind Number:EDA342-056-540-212
Manufacturer:EDAC
Manufacturer Number:342-056-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The two rows of 56 copper alloy contacts ensure secure and reliable connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections. Perfect for various industries, this connector guarantees optimal performance and longevity.