342-056-541-102

Heilind Number:EDA342-056-541-102
Manufacturer:EDAC
Manufacturer Number:342-056-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features 56 positions in a single row, offering optimal connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.