342-056-541-107

Heilind Number:EDA342-056-541-107
Manufacturer:EDAC
Manufacturer Number:342-056-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-541-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high functionality with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a single row design and 56 positions, it's perfect for streamlined connections on your circuit board. The Copper Alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Whether for industrial or commercial applications, this connector, with a straight mount orientation, guarantees a secure and efficient link. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your connectivity needs. Upgrade your setup with this essential component from our range of PCB connectors.