342-056-541-201

Heilind Number:EDA342-056-541-201
Manufacturer:EDAC
Manufacturer Number:342-056-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a 3A amperage rating, it offers robust power transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise installation on your circuit board. Boasting 56 positions across 2 rows, it provides ample connectivity options. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.