342-056-541-207

Heilind Number:EDA342-056-541-207
Manufacturer:EDAC
Manufacturer Number:342-056-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With two rows of precision-engineered copper alloy contacts, each spaced at a pitch of .1 inch and .2 inches apart, this connector offers seamless integration for a total of 56 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environmental conditions. Upgrade your setup with this essential component for seamless data transfer and electrical connectivity.