342-056-542-102

Heilind Number:EDA342-056-542-102
Manufacturer:EDAC
Manufacturer Number:342-056-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for performance, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it features 56 positions with a pitch of .1 inches, offering precise and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for various electronic applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in demanding environments. Upgrade your setup with this essential connector for smooth and uninterrupted circuitry.