342-056-542-103

Heilind Number:EDA342-056-542-103
Manufacturer:EDAC
Manufacturer Number:342-056-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 56 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The vibrant green color not only adds a touch of style but also aids in easy identification. Suitable for straight mounting orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its potential in applications like data communications, industrial control systems, and more. Elevate your PCB design with this essential component.