342-056-542-104

Heilind Number:EDA342-056-542-104
Manufacturer:EDAC
Manufacturer Number:342-056-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-104

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Designed for efficiency and reliability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 56 positions, it ensures seamless PCB connectivity. The contact material is high-quality Copper Alloy, guaranteeing optimal performance. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your setups with this essential component for seamless board-to-board connections.