342-056-542-107

Heilind Number:EDA342-056-542-107
Manufacturer:EDAC
Manufacturer Number:342-056-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row configuration and 56 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts, precisely spaced at .1-inch pitch and .2-inch row spacing, ensure secure and efficient data transmission. Featuring a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its quality and efficiency for seamless board-to-board connections.