342-056-542-201

Heilind Number:EDA342-056-542-201
Manufacturer:EDAC
Manufacturer Number:342-056-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a dual-row design and 56 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Upgrade your PCB setup with this top-of-the-line connector.