342-056-542-203

Heilind Number:EDA342-056-542-203
Manufacturer:EDAC
Manufacturer Number:342-056-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 56 positions, it ensures seamless communication between boards. The Copper Alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, a perfect choice for high-performance electronics.