342-056-542-207

Heilind Number:EDA342-056-542-207
Manufacturer:EDAC
Manufacturer Number:342-056-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, it not only stands out visually but also boasts high performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. Its double-row design with 56 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have component for your connectivity needs.