342-056-542-208

Heilind Number:EDA342-056-542-208
Manufacturer:EDAC
Manufacturer Number:342-056-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, it boasts a 3A amperage rating and is perfect for applications requiring a reliable power source. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 56 positions. Engineered for versatility, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environmental conditions. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.