342-056-542-212

Heilind Number:EDA342-056-542-212
Manufacturer:EDAC
Manufacturer Number:342-056-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of precision-machined Copper Alloy contacts, it offers a total of 56 positions with a pitch of .1 inches, facilitating seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your PCB assemblies with this essential component, guaranteeing optimal performance and longevity.