342-056-544-102

Heilind Number:EDA342-056-544-102
Manufacturer:EDAC
Manufacturer Number:342-056-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The 1-row design with 56 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless and efficient electronic connections.