342-056-544-103

Heilind Number:EDA342-056-544-103
Manufacturer:EDAC
Manufacturer Number:342-056-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 56 positions, ensuring seamless and secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material and a pitch of .1 inch provide reliable power transmission at an amperage of 3A. With a row spacing of .2 inches and a straight mount orientation, this connector offers easy installation and space-saving benefits. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.