342-056-544-104

Heilind Number:EDA342-056-544-104
Manufacturer:EDAC
Manufacturer Number:342-056-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 56 positions, allowing for seamless integration in your electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The connector is rated for 3A, making it suitable for various power and signal applications. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.