342-056-544-107

Heilind Number:EDA342-056-544-107
Manufacturer:EDAC
Manufacturer Number:342-056-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification on your circuit board. With a low amperage of 3 A, it's suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its single row design with 56 positions offers ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. The sleek .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your devices with this essential component, perfect for professionals in the electronics industry.