342-056-544-108

Heilind Number:EDA342-056-544-108
Manufacturer:EDAC
Manufacturer Number:342-056-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. This essential component, designed for efficient data transmission, features a single row layout with 56 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in industrial environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and streamlined integration. Its straight mount orientation facilitates easy assembly, while an operating temperature range of -40 to 105 °C guarantees stability in diverse conditions. Elevate your electronic projects with this quality connector, perfect for seamless board-to-board connections.