342-056-544-201

Heilind Number:EDA342-056-544-201
Manufacturer:EDAC
Manufacturer Number:342-056-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer seamless data transfer in a 56-position configuration. The straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this high-quality connector.