342-056-544-202

Heilind Number:EDA342-056-544-202
Manufacturer:EDAC
Manufacturer Number:342-056-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a dual-row configuration and 56 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 inches, guarantee reliable and high-speed data transfer. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.