342-056-544-203

Heilind Number:EDA342-056-544-203
Manufacturer:EDAC
Manufacturer Number:342-056-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. This essential component, designed for high-performance applications, features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of copper alloy contacts providing a total of 56 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your design with this essential component.