342-056-544-207

Heilind Number:EDA342-056-544-207
Manufacturer:EDAC
Manufacturer Number:342-056-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in various electronic applications. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts offering 56 positions, it provides ample room for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly, while the straight mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.