342-056-544-212

Heilind Number:EDA342-056-544-212
Manufacturer:EDAC
Manufacturer Number:342-056-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-544-212

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 56 positions, it ensures seamless communication between boards. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.