342-056-555-201

Heilind Number:EDA342-056-555-201
Manufacturer:EDAC
Manufacturer Number:342-056-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its vibrant Green color adds a touch of vibrancy while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a double-row configuration and 56 positions, this connector facilitates seamless board-to-board integration. Crafted with precision, it features Copper Alloy contacts for efficient data transmission. The narrow .1-inch pitch and .2-inch row spacing allow for compact placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.