342-056-555-203

Heilind Number:EDA342-056-555-203
Manufacturer:EDAC
Manufacturer Number:342-056-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 56 positions, it guarantees a secure and reliable connection. The .1-inch pitch and .2-inch row spacing make it perfect for board-to-board applications. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliable performance in various environments. Elevate your electronic projects with this essential component.