342-056-556-201

Heilind Number:EDA342-056-556-201
Manufacturer:EDAC
Manufacturer Number:342-056-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission for your electronic devices. The two-row configuration with 56 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your projects.