342-056-556-202

Heilind Number:EDA342-056-556-202
Manufacturer:EDAC
Manufacturer Number:342-056-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-556-202

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers exceptional functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation. With two rows of contact points made from Copper Alloy, each with a pitch of .1 inches and a spacing of .2 inches, it provides ample room for precise connections. Boasting 56 positions in total, it facilitates extensive linking capabilities. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this Card Edge Connector for seamless board-to-board connectivity in your projects.