342-056-556-204

Heilind Number:EDA342-056-556-204
Manufacturer:EDAC
Manufacturer Number:342-056-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-556-204

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for reliable performance in demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both safety and visibility within your setup. With a current rating of 3 A, it provides ample power delivery for your devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Boasting 56 positions across two rows, this connector facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.