342-056-556-207

Heilind Number:EDA342-056-556-207
Manufacturer:EDAC
Manufacturer Number:342-056-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector features two rows with a total of 56 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee optimal conductivity. Designed for straight mounting orientation, it is versatile and easy to install. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solution today with this high-quality Card Edge Connector.