342-056-556-208

Heilind Number:EDA342-056-556-208
Manufacturer:EDAC
Manufacturer Number:342-056-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contact points made from premium Copper Alloy, it ensures reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a generous 56 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.