342-056-556-212

Heilind Number:EDA342-056-556-212
Manufacturer:EDAC
Manufacturer Number:342-056-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a dual-row configuration with 56 positions, ensuring seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments, while the copper alloy contacts provide efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation offers versatility in installation, and with an amperage rating of 3A, it meets the demands of various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our extensive range of PCB connectors for more options.