342-056-558-102

Heilind Number:EDA342-056-558-102
Manufacturer:EDAC
Manufacturer Number:342-056-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built to handle up to 3 A of current, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 56 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, ensures reliable signal transmission. At a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your board. Its right-angle mount orientation adds versatility to your installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronic industry.