342-056-558-103

Heilind Number:EDA342-056-558-103
Manufacturer:EDAC
Manufacturer Number:342-056-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 56 positions, ideal for seamless board-to-board connections. Crafted from high-quality copper alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient assembly. The right-angle mount orientation allows for easy integration into your setup, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.