342-056-558-107

Heilind Number:EDA342-056-558-107
Manufacturer:EDAC
Manufacturer Number:342-056-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 56 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust and reliable connectivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.