342-056-558-108

Heilind Number:EDA342-056-558-108
Manufacturer:EDAC
Manufacturer Number:342-056-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-108

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row layout with 56 positions, ensuring seamless integration between boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1 inch pitch deliver reliable conductivity, while the right-angle mount orientation offers versatile installation options. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.