342-056-558-112

Heilind Number:EDA342-056-558-112
Manufacturer:EDAC
Manufacturer Number:342-056-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality, offering a current rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With 56 positions in a single row and a pitch of .1 inches, it provides ample room for your board-to-board applications. The right angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your electronic designs with this essential component.