342-056-558-202

Heilind Number:EDA342-056-558-202
Manufacturer:EDAC
Manufacturer Number:342-056-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-202

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a striking Green hue. Designed for seamless integration, it features a dual-row layout with 56 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its Right Angle mount orientation allows for convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.