342-056-558-203

Heilind Number:EDA342-056-558-203
Manufacturer:EDAC
Manufacturer Number:342-056-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a sturdy construction and a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and a row spacing of .2 in, provide efficient signal transfer over 56 positions. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees compatibility in various environments. Trust in this connector for secure and efficient connections in your electronic assemblies.