342-056-558-204

Heilind Number:EDA342-056-558-204
Manufacturer:EDAC
Manufacturer Number:342-056-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector offers a sleek and professional aesthetic to your setup. Designed for high performance, it boasts a current rating of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contact points and a pitch of .1 inch, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and efficient signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Elevate your PCB design with this essential connector, a must-have in any electronic setup.