342-056-558-207

Heilind Number:EDA342-056-558-207
Manufacturer:EDAC
Manufacturer Number:342-056-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 56 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.