342-056-558-212

Heilind Number:EDA342-056-558-212
Manufacturer:EDAC
Manufacturer Number:342-056-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it can accommodate up to 56 positions with a pitch of .1 inch and row spacing of .2 inch. The right-angle mount orientation offers flexibility in installation, while its 3A amperage rating guarantees efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality and durability for seamless board-to-board connections in your electronic assemblies.