342-056-559-101

Heilind Number:EDA342-056-559-101
Manufacturer:EDAC
Manufacturer Number:342-056-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for long-term durability. With a single row design and 56 positions, it facilitates efficient board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.