342-056-559-102

Heilind Number:EDA342-056-559-102
Manufacturer:EDAC
Manufacturer Number:342-056-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-102

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a sleek green design made of UL 94V-0 Thermoplastic Polyester, this connector is both durable and visually appealing. With a single row layout and 56 positions, it offers ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient attachment. Perfect for board-to-board applications, its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this essential component.