342-056-559-103

Heilind Number:EDA342-056-559-103
Manufacturer:EDAC
Manufacturer Number:342-056-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that stands out in any assembly. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row design, along with 56 positions and a .1-inch pitch, offers seamless integration on your board. The copper alloy contact material and right-angle mount orientation provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Trust in our high-quality connector to streamline your connectivity needs.