342-056-559-107

Heilind Number:EDA342-056-559-107
Manufacturer:EDAC
Manufacturer Number:342-056-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant Green. Designed for high performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inches, it offers precision in assembly, accommodating up to 56 positions for seamless integration. The right angle mount orientation ensures versatility in usage, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Ideal for applications requiring a secure and efficient board-to-board connection, this connector is a must-have in any electronic setup. Elevate your connectivity game with this essential component.