342-056-559-108

Heilind Number:EDA342-056-559-108
Manufacturer:EDAC
Manufacturer Number:342-056-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. Designed for optimal functionality, it can handle up to 3A of current, making it suitable for a variety of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and copper alloy contacts, it offers reliable and efficient connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 56 positions allow for ample connectivity options. Perfect for space-saving solutions, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of connectors for more versatile solutions.