342-056-559-112

Heilind Number:EDA342-056-559-112
Manufacturer:EDAC
Manufacturer Number:342-056-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. With a single row design and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material provides reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible PCB layout, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in varied conditions. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.